
MP2193GC-P | |
|---|---|
DigiKey Part Number | 1589-MP2193GC-PTR-ND - Tape & Reel (TR) 1589-MP2193GC-PCT-ND - Cut Tape (CT) 1589-MP2193GC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2193GC-P |
Description | 3A, 2.5V TO 5.5V, SYNCHRONOUS ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MP2193GC-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (0.85x1.25) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.6.87400 | kr.68.74 |
| 25 | kr.6.23360 | kr.155.84 |
| 100 | kr.5.53280 | kr.553.28 |
| 250 | kr.5.19860 | kr.1,299.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.99700 | kr.2,498.50 |
| 1.000 | kr.4.83110 | kr.4,831.10 |
| 1.500 | kr.4.74807 | kr.7,122.11 |
| 2.500 | kr.4.65600 | kr.11,640.00 |
| 3.500 | kr.4.60222 | kr.16,107.77 |
| 5.000 | kr.4.55048 | kr.22,752.40 |
| 12.500 | kr.4.43909 | kr.55,488.62 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

