Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2162AGQH-P | |
|---|---|
DigiKey Part Number | MP2162AGQH-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2162AGQH-P |
Description | IC REG BUCK ADJ 2A 8QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2162AGQH-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (2x1.5) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2162AGQH-Z | Monolithic Power Systems Inc. | 460 | 1589-1568-1-ND | kr.10.40000 | Parametric Equivalent |
| MP2162BGQH-P | Monolithic Power Systems Inc. | 0 | 1589-1092-1-ND | kr.0.00000 | Parametric Equivalent |
| MP2162GQH-P | Monolithic Power Systems Inc. | 5.319 | 1589-1093-1-ND | kr.12.81000 | Parametric Equivalent |
| MP2162GQH-Z | Monolithic Power Systems Inc. | 0 | 1589-1570-1-ND | kr.10.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.97552 | kr.3,487.76 |
| 1.000 | kr.6.75609 | kr.6,756.09 |
| 1.500 | kr.6.64618 | kr.9,969.27 |
| 2.500 | kr.6.52442 | kr.16,311.05 |
| 3.500 | kr.6.45321 | kr.22,586.24 |
| 5.000 | kr.6.38479 | kr.31,923.95 |
| Unit Price without VAT: | kr.6.97552 |
|---|---|
| Unit Price with VAT: | kr.8.71940 |






