Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2162GQH-Z

DigiKey Part Number
1589-1570-2-ND - Tape & Reel (TR)
1589-1570-1-ND - Cut Tape (CT)
1589-1570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2162GQH-Z
Description
IC REG BUCK ADJ 2A 8QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP2162GQH-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.7.62700kr.76.27
25kr.6.92840kr.173.21
100kr.6.15800kr.615.80
250kr.5.79096kr.1,447.74
500kr.5.56970kr.2,784.85
1.000kr.5.52911kr.5,529.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.07944kr.25,397.20
10.000kr.4.98408kr.49,840.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000