
MP2148GQD-33-Z | |
|---|---|
DigiKey Part Number | 1589-MP2148GQD-33-ZTR-ND - Tape & Reel (TR) 1589-MP2148GQD-33-ZCT-ND - Cut Tape (CT) 1589-MP2148GQD-33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2148GQD-33-Z |
Description | IC REG BUCK 3.3V 1A 6QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2148GQD-33-Z Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-QFN (1x1.5) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2148GQD-33-P | Monolithic Power Systems Inc. | 500 | 1589-MP2148GQD-33-PCT-ND | kr.1.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.7.62700 | kr.76.27 |
| 25 | kr.6.92840 | kr.173.21 |
| 100 | kr.6.15800 | kr.615.80 |
| 250 | kr.5.79096 | kr.1,447.74 |
| 500 | kr.5.56970 | kr.2,784.85 |
| 1.000 | kr.5.52911 | kr.5,529.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.07944 | kr.25,397.20 |
| 10.000 | kr.4.98408 | kr.49,840.80 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |


