
MP2105DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1871-2-ND - Tape & Reel (TR) 1589-1871-1-ND - Cut Tape (CT) 1589-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2105DJ-LF-Z |
Description | IC REG BUCK ADJ 800MA TSOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1.05MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2105DJ-LF-P | Monolithic Power Systems Inc. | 132 | 1589-1074-1-ND | kr.17.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.10.89800 | kr.108.98 |
| 25 | kr.9.94360 | kr.248.59 |
| 100 | kr.8.89570 | kr.889.57 |
| 250 | kr.8.39544 | kr.2,098.86 |
| 500 | kr.8.14816 | kr.4,074.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.53908 | kr.22,617.24 |
| 6.000 | kr.7.38906 | kr.44,334.36 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |










