
MP2105DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1074-2-ND - Tape & Reel (TR) 1589-1074-1-ND - Cut Tape (CT) 1589-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2105DJ-LF-P |
Description | IC REG BUCK ADJ 800MA TSOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1.05MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2105DJ-LF-Z | Monolithic Power Systems Inc. | 940 | 1589-1871-1-ND | kr.14.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.05000 | kr.17.05 |
| 10 | kr.12.68000 | kr.126.80 |
| 25 | kr.11.59440 | kr.289.86 |
| 100 | kr.10.39950 | kr.1,039.95 |
| 250 | kr.9.82904 | kr.2,457.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.48514 | kr.4,742.57 |
| 1.000 | kr.9.20226 | kr.9,202.26 |
| 1.500 | kr.9.06058 | kr.13,590.87 |
| 2.500 | kr.8.90354 | kr.22,258.85 |
| 3.500 | kr.8.81179 | kr.30,841.26 |
| 5.000 | kr.8.72354 | kr.43,617.70 |
| Unit Price without VAT: | kr.17.05000 |
|---|---|
| Unit Price with VAT: | kr.21.31250 |










