
MP2104DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1870-2-ND - Tape & Reel (TR) 1589-1870-1-ND - Cut Tape (CT) 1589-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2104DJ-LF-Z |
Description | IC REG BUCK ADJ 600MA TSOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1.7MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2104DJ-LF-P | Monolithic Power Systems Inc. | 85 | 1589-1073-1-ND | kr.8.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.93500 | kr.99.35 |
| 25 | kr.9.05840 | kr.226.46 |
| 100 | kr.8.08920 | kr.808.92 |
| 250 | kr.7.62728 | kr.1,906.82 |
| 500 | kr.7.37216 | kr.3,686.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.83668 | kr.20,510.04 |
| 6.000 | kr.6.69820 | kr.40,189.20 |
| 9.000 | kr.6.62886 | kr.59,659.74 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

