Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2104DJ-LF-P

DigiKey Part Number
1589-1073-2-ND - Tape & Reel (TR)
1589-1073-1-ND - Cut Tape (CT)
1589-1073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2104DJ-LF-P
Description
IC REG BUCK ADJ 600MA TSOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1.7MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2104DJ-LF-ZMonolithic Power Systems Inc.12.7511589-1870-1-NDkr.13.44000Parametric Equivalent
In-Stock: 85
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.79000kr.15.79
10kr.11.73500kr.117.35
25kr.10.71720kr.267.93
100kr.9.59880kr.959.88
250kr.9.06544kr.2,266.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.74388kr.4,371.94
1.000kr.8.47943kr.8,479.43
1.500kr.8.34687kr.12,520.30
2.500kr.8.20010kr.20,500.25
3.500kr.8.11431kr.28,400.08
5.000kr.8.03182kr.40,159.10
Manufacturers Standard Package
Unit Price without VAT:kr.15.79000
Unit Price with VAT:kr.19.73750