Parametric Equivalent



MP2005DD-LF-P | |
|---|---|
DigiKey Part Number | 1589-1060-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2005DD-LF-P |
Description | IC REG LIN POS ADJ 800MA 8-QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.09V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | 48dB (1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.87070 | kr.5,435.35 |
| 1.000 | kr.10.55401 | kr.10,554.01 |
| 1.500 | kr.10.39545 | kr.15,593.18 |
| 2.500 | kr.10.21968 | kr.25,549.20 |
| 3.500 | kr.10.11697 | kr.35,409.40 |
| 5.000 | kr.10.01825 | kr.50,091.25 |
| Unit Price without VAT: | kr.10.87070 |
|---|---|
| Unit Price with VAT: | kr.13.58838 |


