

MP2005DD-LF-Z | |
---|---|
DigiKey Part Number | 1589-1549-2-ND - Tape & Reel (TR) 1589-1549-1-ND - Cut Tape (CT) 1589-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2005DD-LF-Z |
Description | IC REG LIN POS ADJ 800MA 8-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.09V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | 48dB (1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.70000 | kr.16.70 |
10 | kr.12.42900 | kr.124.29 |
25 | kr.11.36400 | kr.284.10 |
100 | kr.10.19200 | kr.1,019.20 |
250 | kr.9.63304 | kr.2,408.26 |
500 | kr.9.29612 | kr.4,648.06 |
1.000 | kr.9.01882 | kr.9,018.82 |
2.500 | kr.8.72599 | kr.21,814.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.8.54961 | kr.42,748.05 |
Unit Price without VAT: | kr.16.70000 |
---|---|
Unit Price with VAT: | kr.20.87500 |