
MP1494DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1847-2-ND - Tape & Reel (TR) 1589-1847-1-ND - Cut Tape (CT) 1589-1847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1494DJ-LF-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1494DJ-LF-P | Monolithic Power Systems Inc. | 4.112 | 1589-1024-1-ND | kr.14.07000 | Parametric Equivalent |
| MP1496DJ-LF-Z | Monolithic Power Systems Inc. | 2.885 | 1589-1850-1-ND | kr.11.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.8.60300 | kr.86.03 |
| 25 | kr.7.82880 | kr.195.72 |
| 100 | kr.6.97400 | kr.697.40 |
| 250 | kr.6.56648 | kr.1,641.62 |
| 500 | kr.6.32072 | kr.3,160.36 |
| 1.000 | kr.6.30513 | kr.6,305.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.86864 | kr.17,605.92 |
| 6.000 | kr.5.74641 | kr.34,478.46 |
| 9.000 | kr.5.68517 | kr.51,166.53 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |








