Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MCQ1823GQTE-305BRN23AEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1823GQTE-305BRN23AEC-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ1823GQTE-305BRN23AEC-P |
Description | CURRENT SENSOR HE 5A 12-TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Category | Accuracy ±2.5% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C (TJ) |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q101 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 264mV/A | Package / Case 12-PowerWFQFN |
Frequency 120kHz | Supplier Device Package 12-TQFN (3x3) |
Linearity ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCQ1823GQTE-305BRL23AEC-P | Monolithic Power Systems Inc. | 0 | 1589-MCQ1823GQTE-305BRL23AEC-PTR-ND | kr.14.70106 | Parametric Equivalent |
| MCQ1823GQTE-305BRL23AEC-Z | Monolithic Power Systems Inc. | 0 | 1589-MCQ1823GQTE-305BRL23AEC-ZTR-ND | kr.11.93101 | Parametric Equivalent |
| MCQ1823GQTE-305BRL96AEC-P | Monolithic Power Systems Inc. | 0 | 1589-MCQ1823GQTE-305BRL96AEC-PTR-ND | kr.14.70106 | Parametric Equivalent |
| MCQ1823GQTE-305BRL96AEC-Z | Monolithic Power Systems Inc. | 0 | 1589-MCQ1823GQTE-305BRL96AEC-ZTR-ND | kr.11.93101 | Parametric Equivalent |
| MCQ1823GQTE-305BRN23AEC-Z | Monolithic Power Systems Inc. | 0 | 1589-MCQ1823GQTE-305BRN23AEC-ZTR-ND | kr.11.93101 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.70106 | kr.7,350.53 |
| Unit Price without VAT: | kr.14.70106 |
|---|---|
| Unit Price with VAT: | kr.18.37633 |


