MCQ1823GQTE-305BRL23AEC-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.14.70106
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.14.70106
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.11.93101
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.14.70106
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.11.93101
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.14.70106
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.11.93101
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.11.28736
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.8.78775
Datasheet
Current Sensor 5A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 5A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
MCS1823GQTE-320UAL-Z

MCQ1823GQTE-305BRL23AEC-Z

DigiKey Part Number
1589-MCQ1823GQTE-305BRL23AEC-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCQ1823GQTE-305BRL23AEC-Z
Description
CURRENT SENSOR HE 5A 12-TQFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2.5%
Mfr
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Response Time
4µs
Part Status
Active
Current - Supply (Max)
12mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C (TJ)
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q101
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
264mV/A
Package / Case
12-PowerWFQFN
Frequency
120kHz
Supplier Device Package
12-TQFN (3x3)
Linearity
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCQ1823GQTE-305BRL23AEC-PMonolithic Power Systems Inc.01589-MCQ1823GQTE-305BRL23AEC-PTR-NDkr.14.70106Parametric Equivalent
MCQ1823GQTE-305BRL96AEC-PMonolithic Power Systems Inc.01589-MCQ1823GQTE-305BRL96AEC-PTR-NDkr.14.70106Parametric Equivalent
MCQ1823GQTE-305BRL96AEC-ZMonolithic Power Systems Inc.01589-MCQ1823GQTE-305BRL96AEC-ZTR-NDkr.11.93101Parametric Equivalent
MCQ1823GQTE-305BRN23AEC-PMonolithic Power Systems Inc.01589-MCQ1823GQTE-305BRN23AEC-PTR-NDkr.14.70106Parametric Equivalent
MCQ1823GQTE-305BRN23AEC-ZMonolithic Power Systems Inc.01589-MCQ1823GQTE-305BRN23AEC-ZTR-NDkr.11.93101Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.11.93101kr.59,655.05
Manufacturers Standard Package
Unit Price without VAT:kr.11.93101
Unit Price with VAT:kr.14.91376