Similar
Similar

HF01B00DP-LF | |
|---|---|
DigiKey Part Number  | HF01B00DP-LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HF01B00DP-LF  | 
Description  | IC OFFLINE SWITCH FLYBACK 8DIP  | 
Customer Reference  | |
Detailed Description  | Converter Offline Flyback Topology Up to 150kHz 8-PDIP-7B  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Monolithic Power Systems Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Output Isolation  | Isolated  | |
Internal Switch(s)  | Yes  | |
Voltage - Breakdown  | 700V  | |
Topology  | Flyback  | |
Voltage - Start Up  | 11.8 V  | |
Voltage - Supply (Vcc/Vdd)  | 8V ~ 20V  | |
Duty Cycle  | -  | |
Frequency - Switching  | Up to 150kHz  | |
Power (Watts)  | 54 W  | |
Fault Protection  | Over Load, Over Temperature, Over Voltage  | |
Control Features  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Package / Case  | 8-DIP (0.300", 7.62mm), 7 Leads  | |
Supplier Device Package  | 8-PDIP-7B  | |
Mounting Type  | Through Hole  | |
Base Product Number  | 



