
HF500GS-15 | |
|---|---|
DigiKey Part Number  | HF500GS-15-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HF500GS-15  | 
Description  | FULL-FEATURED FLYBACK REGULATOR  | 
Customer Reference  | |
Detailed Description  | Converter Offline Flyback Topology 25kHz 8-SOIC-7B  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Monolithic Power Systems Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Output Isolation  | Isolated  | |
Internal Switch(s)  | Yes  | |
Voltage - Breakdown  | 700V  | |
Topology  | Flyback  | |
Voltage - Supply (Vcc/Vdd)  | 12.5V ~ 24V  | |
Duty Cycle  | -  | |
Frequency - Switching  | 25kHz  | |
Power (Watts)  | 1.5 W  | |
Fault Protection  | Over Load, Over Temperature, Over Voltage, Short Circuit  | |
Control Features  | Soft Start  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width), 7 Leads  | |
Supplier Device Package  | 8-SOIC-7B  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 

