Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WGV104PCJTB342 | |
|---|---|
DigiKey Part Number | 4134-WGV104PCJTB342-ND |
Manufacturer | |
Manufacturer Product Number | WGV104PCJTB342 |
Description | WGV104PCJTB342 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 10 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WGV104PCJ | Molex | 0 | 4134-WGV104PCJ-ND | kr.1,393.13286 | Parametric Equivalent |
| WGV104PCJT | Molex | 0 | 4134-WGV104PCJT-ND | kr.1,639.70333 | Parametric Equivalent |
| WGV104PCJTA | Molex | 0 | 4134-WGV104PCJTA-ND | kr.1,471.45000 | Parametric Equivalent |
| WGV104PCJTL | Molex | 0 | 4134-WGV104PCJTL-ND | kr.1,522.21571 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.1,639.70333 | kr.9,838.22 |
| Unit Price without VAT: | kr.1,639.70333 |
|---|---|
| Unit Price with VAT: | kr.2,049.62916 |

