WGV104PCJT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,393.13286
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,471.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,639.70333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,522.21571
Datasheet
Image for WGV104PCJT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WGV104PCJT

DigiKey Part Number
4134-WGV104PCJT-ND
Manufacturer
Manufacturer Product Number
WGV104PCJT
Description
WGV104PCJT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Plug Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
22 AWG
Contact Type
Male Pin
Features
Mounting Flange
Number of Positions
10
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
3
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WGV104PCJMolex04134-WGV104PCJ-NDkr.1,393.13286Parametric Equivalent
WGV104PCJTAMolex04134-WGV104PCJTA-NDkr.1,471.45000Parametric Equivalent
WGV104PCJTB342Molex04134-WGV104PCJTB342-NDkr.1,639.70333Parametric Equivalent
WGV104PCJTLMolex04134-WGV104PCJTL-NDkr.1,522.21571Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6kr.1,639.70333kr.9,838.22
Unit Price without VAT:kr.1,639.70333
Unit Price with VAT:kr.2,049.62916