Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM-412-100-143-0000-93A | |
|---|---|
DigiKey Part Number | 4134-MM-412-100-143-0000-93A-ND |
Manufacturer | |
Manufacturer Product Number | MM-412-100-143-0000-93A |
Description | MM-412-100-143-0000-93A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 100 Pin Female To D-Sub, 100 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style Connector Saver | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) D-Sub, 100 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 100 Pin Male | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM-412-100-143-6200-93A | Molex | 0 | 4134-MM-412-100-143-6200-93A-ND | kr.7,482.37500 | Parametric Equivalent |
| MM-412-100-143-PA00-93A | Molex | 0 | 4134-MM-412-100-143-PA00-93A-ND | kr.9,330.48500 | Parametric Equivalent |
| MM-412-100-143-PS00-93A | Molex | 0 | 4134-MM-412-100-143-PS00-93A-ND | kr.7,796.36000 | Parametric Equivalent |
| MDM97294-717 | ITT Cannon, LLC | 0 | 1003-MDM97294-717-ND | kr.12,170.18800 | Parametric Equivalent |
| MDM98479-17 | ITT Cannon, LLC | 5 | 1003-MDM98479-17-ND | kr.6,081.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.6,850.78000 | kr.13,701.56 |
| Unit Price without VAT: | kr.6,850.78000 |
|---|---|
| Unit Price with VAT: | kr.8,563.47500 |



