Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDM97294-717 | |
|---|---|
DigiKey Part Number | 1003-MDM97294-717-ND |
Manufacturer | |
Manufacturer Product Number | MDM97294-717 |
Description | CONN/SAVER SZ 100 W/O HDW CAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 100 Pin Female To D-Sub, 100 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Shielding Shielded |
Packaging Bag | Shell Material, Finish Aluminum Alloy, Cadmium Plated |
Part Status Active | Contact Finish Gold |
Connector Style Connector Saver | Current Rating (Amps) 3 A |
Convert To (Adapter End) D-Sub, 100 Pin Female | Operating Temperature -55°C ~ 150°C |
Convert From (Adapter End) D-Sub, 100 Pin Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDM98479-17 | ITT Cannon, LLC | 5 | 1003-MDM98479-17-ND | kr.6,081.84000 | Parametric Equivalent |
| MDM98479-85 | ITT Cannon, LLC | 3 | 1003-MDM98479-85-ND | kr.6,512.07000 | Parametric Equivalent |
| MM-412-100-143-0000-93A | Molex | 0 | 4134-MM-412-100-143-0000-93A-ND | kr.6,850.78000 | Parametric Equivalent |
| MM-412-100-143-6200-93A | Molex | 0 | 4134-MM-412-100-143-6200-93A-ND | kr.7,482.37500 | Parametric Equivalent |
| MM-412-100-143-PA00-93A | Molex | 0 | 4134-MM-412-100-143-PA00-93A-ND | kr.9,330.48500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.12,170.18800 | kr.121,701.88 |
| Unit Price without VAT: | kr.12,170.18800 |
|---|---|
| Unit Price with VAT: | kr.15,212.73500 |



