Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-2D2-009-335-290S-EMI | |
|---|---|
DigiKey Part Number | 4134-MK-2D2-009-335-290S-EMI-ND |
Manufacturer | |
Manufacturer Product Number | MK-2D2-009-335-290S-EMI |
Description | CONN MICRO-D PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MK-252-009-325-220S | Molex | 5 | 4134-MK-252-009-325-220S-ND | kr.1,914.81000 | Parametric Equivalent |
| MK-252-009-325-220S-0B7 | Molex | 0 | 4134-MK-252-009-325-220S-0B7-ND | kr.1,716.39667 | Parametric Equivalent |
| MK-252-009-335-220S | Molex | 8 | 4134-MK-252-009-335-220S-ND | kr.1,914.81000 | Parametric Equivalent |
| MK-252-009-335-410R | Molex | 0 | 4134-MK-252-009-335-410R-ND | kr.1,595.76000 | Parametric Equivalent |
| MK-252-009-343-220S | Molex | 0 | 4134-MK-252-009-343-220S-ND | kr.1,373.78714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.3,419.71000 | kr.10,259.13 |
| Unit Price without VAT: | kr.3,419.71000 |
|---|---|
| Unit Price with VAT: | kr.4,274.63750 |








