MK-252-009-335-410R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5
Unit Price: kr.1,914.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,716.39667
Datasheet

Parametric Equivalent


Molex
In Stock: 8
Unit Price: kr.1,914.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,373.78714
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,363.66143
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: kr.3,856.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,610.08250
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3,419.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 2
Unit Price: kr.2,471.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,612.82500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,269.53000
Datasheet
9 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-252-009-335-410R

DigiKey Part Number
4134-MK-252-009-335-410R-ND
Manufacturer
Manufacturer Product Number
MK-252-009-335-410R
Description
CONN MICRO-D PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Mating Side, Female Screwlock (2-56)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Current Rating (Amps)
3A
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS)
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MK-252-009-325-220SMolex54134-MK-252-009-325-220S-NDkr.1,914.81000Parametric Equivalent
MK-252-009-325-220S-0B7Molex04134-MK-252-009-325-220S-0B7-NDkr.1,716.39667Parametric Equivalent
MK-252-009-335-220SMolex84134-MK-252-009-335-220S-NDkr.1,914.81000Parametric Equivalent
MK-252-009-343-220SMolex04134-MK-252-009-343-220S-NDkr.1,373.78714Parametric Equivalent
MK-252-009-345-220SMolex04134-MK-252-009-345-220S-NDkr.1,363.66143Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7kr.1,595.76000kr.11,170.32
Unit Price without VAT:kr.1,595.76000
Unit Price with VAT:kr.1,994.70000