IW-2R0-20-SSC-JTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.498.20444
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.538.60529
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.456.64409
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.502.53400
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.700.43857
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.150.55446
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.139.03352
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.160.70869
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.139.03352
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.149.40574
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.498.20444
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.538.60529
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.129.47535
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.160.70869
Datasheet
Image for IW-2R0-20-SSC-JTA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-2R0-20-SSC-JTA

DigiKey Part Number
4134-IW-2R0-20-SSC-JTA-ND
Manufacturer
Manufacturer Product Number
IW-2R0-20-SSC-JTA
Description
IW-2R0-20-SSC-JTA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
AirBorn, a Molex company
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Solder Cup
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
22 AWG
Contact Type
Female Socket
Features
Feed Through
Number of Positions
20
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
2
Color
White
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IW-2R0-20-PCR-JMolex04134-IW-2R0-20-PCR-J-NDkr.498.20444Parametric Equivalent
IW-2R0-20-PCR-JTAMolex04134-IW-2R0-20-PCR-JTA-NDkr.538.60529Parametric Equivalent
IW-2R0-20-SCR-JMolex04134-IW-2R0-20-SCR-J-NDkr.456.64409Parametric Equivalent
IW-2R0-20-SCR-JTAMolex04134-IW-2R0-20-SCR-JTA-NDkr.502.53400Parametric Equivalent
IW-2R0-20-SRT7-JMolex04134-IW-2R0-20-SRT7-J-NDkr.700.43857Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.204.64458kr.9,822.94
Unit Price without VAT:kr.204.64458
Unit Price with VAT:kr.255.80573