Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IW-2R0-20-PCR-JTA | |
|---|---|
DigiKey Part Number | 4134-IW-2R0-20-PCR-JTA-ND |
Manufacturer | |
Manufacturer Product Number | IW-2R0-20-PCR-JTA |
Description | IW-2R0-20-PCR-JTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IW-2R0-20-PCR-J | Molex | 0 | 4134-IW-2R0-20-PCR-J-ND | kr.498.20444 | Parametric Equivalent |
| IW-2R0-20-SCR-J | Molex | 0 | 4134-IW-2R0-20-SCR-J-ND | kr.456.64409 | Parametric Equivalent |
| IW-2R0-20-SCR-JTA | Molex | 0 | 4134-IW-2R0-20-SCR-JTA-ND | kr.502.53400 | Parametric Equivalent |
| IW-2R0-20-SRT7-J | Molex | 0 | 4134-IW-2R0-20-SRT7-J-ND | kr.700.43857 | Parametric Equivalent |
| IW-2R0-20-SSC-J | Molex | 0 | 4134-IW-2R0-20-SSC-J-ND | kr.150.55446 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | kr.538.60529 | kr.9,156.29 |
| Unit Price without VAT: | kr.538.60529 |
|---|---|
| Unit Price with VAT: | kr.673.25661 |

