5055650502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.31143
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.44158
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.20248
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13.898
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 42.575
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


JAM
In Stock: 27.000
Unit Price: kr.1.52000
Datasheet
5 Position Rectangular Housing Connector Receptacle Red 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055650502

DigiKey Part Number
900-5055650502-ND
Manufacturer
Manufacturer Product Number
5055650502
Description
1.25WTB SINGLE REC HSG 5CKT RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Red 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055650502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10155244-05111LFAmphenol CS (FCI)0609-10155244-05111LF-NDkr.0.31143Parametric Equivalent
2-2390144-5TE Connectivity AMP Connectors017-2-2390144-5-NDkr.2.44158Parametric Equivalent
2390144-5TE Connectivity AMP Connectors017-2390144-5-NDkr.2.20248Parametric Equivalent
2502606-5TE Connectivity AMP Connectors13.89817-2502606-5-NDkr.1.71000Parametric Equivalent
GHR-05V-SJST Sales America Inc.42.575455-1595-NDkr.0.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48.000kr.0.64264kr.30,846.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.64264
Unit Price with VAT:kr.0.80330