


2502606-5 | |
|---|---|
DigiKey Part Number | 17-2502606-5-ND |
Manufacturer | |
Manufacturer Product Number | 2502606-5 |
Description | 1.25MM HSG, LOCKING HPI, 5P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2502606-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STA12-05HGBL | JAM | 27.000 | 4285-STA12-05HGBL-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.45200 | kr.14.52 |
| 25 | kr.1.36440 | kr.34.11 |
| 50 | kr.1.29840 | kr.64.92 |
| 100 | kr.1.23570 | kr.123.57 |
| 250 | kr.1.15820 | kr.289.55 |
| 500 | kr.1.10290 | kr.551.45 |
| 1.000 | kr.1.05016 | kr.1,050.16 |
| 3.000 | kr.0.97177 | kr.2,915.31 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |






