
5051102591 | |
|---|---|
DigiKey Part Number | 900-5051102591TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5051102591 |
Description | 0.5 FPC ZIF BTM CONT EMBT PKG 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051102591 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.5.28446 | kr.63,413.52 |
| Unit Price without VAT: | kr.5.28446 |
|---|---|
| Unit Price with VAT: | kr.6.60558 |







