


0150200945 | |
|---|---|
DigiKey Part Number | 0150200945-ND |
Manufacturer | |
Manufacturer Product Number | 0150200945 |
Description | CABLE FFC/FPC 25POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200945 Models |
Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.008" (51.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.01000 | kr.28.01 |
| 10 | kr.23.82600 | kr.238.26 |
| 25 | kr.22.33000 | kr.558.25 |
| 50 | kr.21.26200 | kr.1,063.10 |
| 100 | kr.20.24730 | kr.2,024.73 |
| 250 | kr.18.97924 | kr.4,744.81 |
| 500 | kr.18.07364 | kr.9,036.82 |
| 1.000 | kr.17.21149 | kr.17,211.49 |
| 3.000 | kr.15.92902 | kr.47,787.06 |
| Unit Price without VAT: | kr.28.01000 |
|---|---|
| Unit Price with VAT: | kr.35.01250 |







