61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5047546100

DigiKey Part Number
900-5047546100TR-ND - Tape & Reel (TR)
900-5047546100CT-ND - Cut Tape (CT)
900-5047546100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5047546100
Description
0.3FPC B/F HSGASSY W/LCK 61CKTEM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
61 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5047546100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
61
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.030" (0.75mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
Gray
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.9.87209kr.197,441.80
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.24000kr.17.24
10kr.14.65800kr.146.58
25kr.13.74240kr.343.56
50kr.13.08440kr.654.22
100kr.12.45940kr.1,245.94
250kr.11.67904kr.2,919.76
Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.92000kr.20.92
10kr.18.38600kr.183.86
100kr.14.62450kr.1,462.45
1.000kr.12.11720kr.12,117.20
2.500kr.11.28155kr.28,203.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.17.24000
Unit Price with VAT:kr.21.55000