
0150310661 | |
|---|---|
DigiKey Part Number | 900-0150310661-ND |
Manufacturer | |
Manufacturer Product Number | 0150310661 |
Description | CABLE FFC/FPC 61POS 0.3MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 61 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150310661 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 61 | |
Pitch | 0.012" (0.30mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.079" (2.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.94000 | kr.30.94 |
| 10 | kr.26.27900 | kr.262.79 |
| 25 | kr.24.62960 | kr.615.74 |
| 50 | kr.23.45300 | kr.1,172.65 |
| 100 | kr.22.33270 | kr.2,233.27 |
| 250 | kr.20.93444 | kr.5,233.61 |
| 500 | kr.19.93562 | kr.9,967.81 |
| 1.000 | kr.18.98469 | kr.18,984.69 |
| 3.000 | kr.17.57021 | kr.52,710.63 |
| Unit Price without VAT: | kr.30.94000 |
|---|---|
| Unit Price with VAT: | kr.38.67500 |


