5046185010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.5.35286
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1.357
Unit Price: kr.10.29000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.4.65189
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 684
Unit Price: kr.9.52000
Datasheet
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
5046185010
5046185010

5046185010

DigiKey Part Number
WM10893TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5046185010
Description
CONN RCPT 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5046185010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.205 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32.205In Stock
Ships from WEC