Similar
Similar
Similar

BM28B0.6-50DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | BM28B0.6-50DS/2-0.35V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-50DS/2-0.35V(51) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-50DS/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 50 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-50DS-0.35V(51) | Hirose Electric Co Ltd | 0 | BM23FR0.6-50DS-0.35V(51)-ND | kr.6.15107 | Similar |
| BM23FR0.6-50DS-0.35V(895) | Hirose Electric Co Ltd | 1.357 | H125635CT-ND | kr.10.14000 | Similar |
| BM28B0.6-50DS/2-0.35V(53) | Hirose Electric Co Ltd | 484 | H125608CT-ND | kr.9.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.5.56525 | kr.111,305.00 |
| Unit Price without VAT: | kr.5.56525 |
|---|---|
| Unit Price with VAT: | kr.6.95656 |





