5011933000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 267.878
Unit Price: kr.0.77000
Datasheet
Socket Contact Gold 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 28-32 AWG Crimp
5011933000
5011933000

5011933000

DigiKey Part Number
WM10136TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5011933000
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5011933000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes