
5011937000 | |
|---|---|
DigiKey Part Number | 900-5011937000TR-ND - Tape & Reel (TR) 900-5011937000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5011937000 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5011937000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.65600 | kr.6.56 |
| 25 | kr.0.61480 | kr.15.37 |
| 50 | kr.0.58520 | kr.29.26 |
| 100 | kr.0.55750 | kr.55.75 |
| 250 | kr.0.52264 | kr.130.66 |
| 500 | kr.0.49756 | kr.248.78 |
| 1.000 | kr.0.47376 | kr.473.76 |
| 2.500 | kr.0.44406 | kr.1,110.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.0.40951 | kr.10,237.75 |
| 50.000 | kr.0.38997 | kr.19,498.50 |
| 75.000 | kr.0.37898 | kr.28,423.50 |
| 125.000 | kr.0.36557 | kr.45,696.25 |
| 175.000 | kr.0.35700 | kr.62,475.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |











