5011932000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 263.869
Unit Price: kr.0.77000
Datasheet

Similar


JAE Electronics
In Stock: 414.410
Unit Price: kr.0.64000
Datasheet

Similar


JST Sales America Inc.
In Stock: 161.000
Unit Price: kr.0.29737
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: kr.0.20618
Datasheet
Socket Contact Gold 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5011932000

DigiKey Part Number
WM3975TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5011932000
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes