



5010171203 | |
|---|---|
DigiKey Part Number | WM17320TR-ND - Tape & Reel (TR) WM17320CT-ND - Cut Tape (CT) WM17320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5010171203 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5010171203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.49000 | kr.35.49 |
| 10 | kr.30.18200 | kr.301.82 |
| 25 | kr.28.29200 | kr.707.30 |
| 50 | kr.26.93920 | kr.1,346.96 |
| 100 | kr.25.65310 | kr.2,565.31 |
| 250 | kr.24.11480 | kr.6,028.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.20.35138 | kr.30,527.07 |
| 3.000 | kr.19.38128 | kr.58,143.84 |
| Unit Price without VAT: | kr.35.49000 |
|---|---|
| Unit Price with VAT: | kr.44.36250 |




