


BK11C0.6-10DS6-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK11C0.6-10DS6-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK11C0.6-10DS6-0.35V(895)CT-ND - Cut Tape (CT) 26-BK11C0.6-10DS6-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK11C0.6-10DS6-0.35V(895) |
Description | RECEPTACLE, 0.35MM PITCH, 10POS. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (10 + 6 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 16 (10 + 6 Power) | Height Above Board 0.022" (0.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.8.59700 | kr.85.97 |
| 25 | kr.8.05680 | kr.201.42 |
| 50 | kr.7.67140 | kr.383.57 |
| 100 | kr.7.30430 | kr.730.43 |
| 250 | kr.6.84644 | kr.1,711.61 |
| 500 | kr.6.51954 | kr.3,259.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.97286 | kr.6,972.86 |
| 2.000 | kr.6.64014 | kr.13,280.28 |
| 3.000 | kr.6.45298 | kr.19,358.94 |
| 5.000 | kr.6.22474 | kr.31,123.70 |
| 7.000 | kr.6.07886 | kr.42,552.02 |
| 10.000 | kr.5.92797 | kr.59,279.70 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |


