
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.65600 | kr.6.56 |
| 25 | kr.0.61720 | kr.15.43 |
| 50 | kr.0.58780 | kr.29.39 |
| 100 | kr.0.55940 | kr.55.94 |
| 250 | kr.0.52392 | kr.130.98 |
| 500 | kr.0.49896 | kr.249.48 |
| 1.000 | kr.0.47505 | kr.475.05 |
| 2.500 | kr.0.44524 | kr.1,113.10 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |



