
2037000080 | |
|---|---|
DigiKey Part Number | 900-2037000080-ND |
Manufacturer | |
Manufacturer Product Number | 2037000080 |
Description | MINI50 MALE INLINE 8W POL A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Header Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2037000080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.37300 | kr.33.73 |
| 25 | kr.3.16000 | kr.79.00 |
| 50 | kr.3.00760 | kr.150.38 |
| 100 | kr.2.86380 | kr.286.38 |
| 250 | kr.2.68436 | kr.671.09 |
| 500 | kr.2.55616 | kr.1,278.08 |
| 1.600 | kr.2.35464 | kr.3,767.42 |
| 3.200 | kr.2.24222 | kr.7,175.10 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |


