
2039550403 | |
|---|---|
DigiKey Part Number | 900-2039550403TR-ND - Tape & Reel (TR) 900-2039550403CT-ND - Cut Tape (CT) 900-2039550403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039550403 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039550403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.13.44700 | kr.134.47 |
| 25 | kr.12.60400 | kr.315.10 |
| 50 | kr.12.00160 | kr.600.08 |
| 100 | kr.11.42850 | kr.1,142.85 |
| 250 | kr.10.71256 | kr.2,678.14 |
| 500 | kr.10.20118 | kr.5,100.59 |
| 1.000 | kr.9.97193 | kr.9,971.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.9.96093 | kr.32,871.07 |
| 6.600 | kr.9.48605 | kr.62,607.93 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |









