


SMBJ54A-13-F | |
|---|---|
DigiKey Part Number | SMBJ54A-FDITR-ND - Tape & Reel (TR) SMBJ54A-FDICT-ND - Cut Tape (CT) SMBJ54A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A-13-F |
Description | TVS DIODE 54VWM 87.1VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 100 | kr.1.31050 | kr.131.05 |
| 500 | kr.0.98270 | kr.491.35 |
| 1.000 | kr.0.87682 | kr.876.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74199 | kr.2,225.97 |
| 6.000 | kr.0.67403 | kr.4,044.18 |
| 9.000 | kr.0.63937 | kr.5,754.33 |
| 15.000 | kr.0.60043 | kr.9,006.45 |
| 21.000 | kr.0.57736 | kr.12,124.56 |
| 30.000 | kr.0.55493 | kr.16,647.90 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |










