2012002071 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 9.266
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Molex
In Stock: 23.911
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 27.089
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.51978
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.83562
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.85593
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.74760
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.76919
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.80728
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.455
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.23644
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.0.26485

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 845
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.1.87656
Datasheet
7 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012002071

DigiKey Part Number
900-2012002071-ND
Manufacturer
Manufacturer Product Number
2012002071
Description
SPOT-ON 2.0 W/B SR SMT REC HSG 7
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012002071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0355070700Molex9.266WM5986-NDkr.1.39000Parametric Equivalent
0512160700Molex23.911WM12237-NDkr.2.47000Parametric Equivalent
0513820700Molex27.089WM20296-NDkr.1.71000Parametric Equivalent
1511000007Molex01511000007-NDkr.1.51978Parametric Equivalent
2012002070Molex0900-2012002070-NDkr.2.83562Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
4.800kr.0.63493kr.3,047.66
Unit Price without VAT:kr.0.63493
Unit Price with VAT:kr.0.79366