1511000007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 10.182
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 23.911
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 27.241
Unit Price: kr.1.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.87587
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.64394
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.86808
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.75822
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.78011
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.81874
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.780
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.28239
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.0.27398

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 845
Unit Price: kr.6.30000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.1.58160
Datasheet
7 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1511000007

DigiKey Part Number
1511000007-ND
Manufacturer
Manufacturer Product Number
1511000007
Description
MGRIDCRIMP RECPT HSG SR PBT BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1511000007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
6.120kr.1.54135kr.9,433.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.54135
Unit Price with VAT:kr.1.92669