2011962162 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.678
Unit Price: kr.5.66000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.199
Unit Price: kr.4.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.321
Unit Price: kr.4.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.48903
Datasheet

Parametric Equivalent


Molex
In Stock: 4.260
Unit Price: kr.3.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.13816
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.16724
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.27878
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 93
Unit Price: kr.12.35000
Datasheet
16 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011962162

DigiKey Part Number
900-2011962162-ND
Manufacturer
Manufacturer Product Number
2011962162
Description
SPOT-ON 2.0 W/B DR SMT REC HSG 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011962162 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
4.320kr.1.28531kr.5,552.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.28531
Unit Price with VAT:kr.1.60664