16 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT10-16DS-HU

DigiKey Part Number
H122610-ND
Manufacturer
Manufacturer Product Number
GT10-16DS-HU
Description
CONN RCPT HSG 16POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
GT10-16DS-HU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0348240164Molex3.670900-0348240164-NDkr.4.55000Parametric Equivalent
0348240165Molex1.1740348240165-NDkr.4.10000Parametric Equivalent
0348240166Molex1.321900-0348240166-NDkr.4.29000Parametric Equivalent
2011962161Molex4.260900-2011962161-NDkr.2.38000Parametric Equivalent
In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.12.17000kr.12.17
10kr.10.32800kr.103.28
25kr.9.67720kr.241.93
50kr.9.21580kr.460.79
100kr.8.77520kr.877.52
300kr.8.11983kr.2,435.95
500kr.7.83244kr.3,916.22
1.000kr.7.45863kr.7,458.63
2.500kr.6.99185kr.17,479.62
Manufacturers Standard Package
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250