2004564215 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.5.91279
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.6.14945
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.6.14945
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 181
Unit Price: kr.9.19000
Datasheet
New at DigiKey
Image for 2004564215 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004564215

DigiKey Part Number
900-2004564215-ND
Manufacturer
Manufacturer Product Number
2004564215
Description
MEGA-FIT RECEP HSG SR TOPL 5CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Blue 0.224" (5.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.224" (5.70mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.600kr.6.14945kr.9,839.12
Unit Price without VAT:kr.6.14945
Unit Price with VAT:kr.7.68681