Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2004562215 | |
|---|---|
DigiKey Part Number | 900-2004562215-ND |
Manufacturer | |
Manufacturer Product Number | 2004562215 |
Description | MEGA-FIT RECEP HSG SR TOPL 5CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.224" (5.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.5.91279 | kr.9,460.46 |
| Unit Price without VAT: | kr.5.91279 |
|---|---|
| Unit Price with VAT: | kr.7.39099 |


