1722561008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5.974
Unit Price: kr.3.92000
Datasheet
8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
1722561008
1722561008
Molex - Product Spotlight - Ultra Fit Power Connectors

1722561008

DigiKey Part Number
WM11607-ND
Manufacturer
Manufacturer Product Number
1722561008
Description
CONN RCPT HSG 8POS 3.50MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.010 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.010In Stock
Ships from WEC