Connector Header Through Hole 8 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.138" (3.50mm)
1722861308
1722861308
Molex - Product Spotlight - Ultra Fit Power Connectors

1722861308

DigiKey Part Number
WM11679-ND
Manufacturer
Manufacturer Product Number
1722861308
Description
CONN HEADER VERT 8POS 3.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722861308 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.465" (11.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
600V
Mated Stacking Heights
26.99mm
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.21.58651kr.15,110.56
Manufacturers Standard Package
Unit Price without VAT:kr.21.58651
Unit Price with VAT:kr.26.98314