4 Conductor Multi-Conductor Cable Black 22 AWG 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400013

DigiKey Part Number
WM21789-25-ND
Manufacturer
Manufacturer Product Number
1552400013
Description
CABLE 4COND 22AWG BLACK 25M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
82.02' (25.00m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0106" (0.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 22AWG BLACK
In-Stock: 5800
Unit Price: kr.22.66575
CABLE 4COND 22AWG BLACK 1M
In-Stock: 4
Unit Price: kr.19.03000
CABLE 4COND 22AWG BLACK 5M
In-Stock: 4
Unit Price: kr.92.27000
CABLE 4COND 22AWG BLACK 10M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG BLACK 50M
In-Stock: 0
Unit Price: