4 Conductor Multi-Conductor Cable Black 22 AWG 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400013

DigiKey Part Number
WM21789-200-ND
Manufacturer
Manufacturer Product Number
1552400013
Description
CABLE 4COND 22AWG BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
656.2' (200.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0106" (0.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
6.000kr.22.66575kr.135,994.50
Unit Price without VAT:kr.22.66575
Unit Price with VAT:kr.28.33219
Alternate Length
CABLE 4COND 22AWG BLACK 1M
In-Stock: 4
Unit Price: kr.19.03000
CABLE 4COND 22AWG BLACK 5M
In-Stock: 4
Unit Price: kr.92.27000
CABLE 4COND 22AWG BLACK 10M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG BLACK 25M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG BLACK 50M
In-Stock: 0
Unit Price: